Arrow Electronic Components Online
ADA48583ACPZR7|ADI|simage
ADA48583ACPZR7|ADI|limage
Operational Amplifiers - Op Amps

ADA4858-3ACPZ-R7

Op Amp Triple High Speed Amplifier 5.5V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    3
  • Maximum Input Offset Voltage (mV)
    14@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    2@5V
  • Typical Output Current (mA)
    21@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    600@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4@5V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    9@5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2@5V
  • Minimum PSRR (dB)
    60(Max)
  • Minimum CMRR (dB)
    54(Max)
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Settling Time (ns)
    18
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources