Arrow Electronic Components Online
ADA48532YCPZRL7|ADI|limage
ADA48532YCPZRL7|ADI|simage
Video Amplifiers

ADA4853-2YCPZ-RL7

Video Amp Dual 5V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Circuits
    2
  • Minimum Single Supply Voltage (V)
    2.65
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    5
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources