Arrow Electronic Components Online
ADA48511YRJZRL7|ADI|simage
ADA48511YRJZRL7|ADI|limage
Top Purchased
Operational Amplifiers - Op Amps

ADA4851-1YRJZ-RL7

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    3.4@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.02(Typ)@5V
  • Typical Input Bias Current (uA)
    1.8@5V
  • Maximum Input Bias Current (uA)
    3.9@5V
  • Maximum Quiescent Current (mA)
    2.8@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    200@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@5V
  • Input Offset Voltage Drift (uV/°C)
    4(Typ)
  • Typical Voltage Gain (dB)
    107
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.5@5V
  • Minimum PSRR (dB)
    82
  • Minimum CMRR (dB)
    86
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    70
  • Typical Settling Time (ns)
    55
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources