Arrow Electronic Components Online
ADA48171ARDZ|ADI|simage
ADA48171ARDZ|ADI|limage
Operational Amplifiers - Op Amps

ADA4817-1ARDZ

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    2.3@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    10
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3
  • Maximum Dual Supply Voltage (V)
    ±5
  • Typical Input Bias Current (uA)
    0.000002@5V
  • Maximum Input Bias Current (uA)
    0.00002@5V
  • Maximum Quiescent Current (mA)
    21@5V
  • Typical Output Current (mA)
    55@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    320@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4@5V
  • Input Offset Voltage Drift (uV/°C)
    80
  • Typical Voltage Gain (dB)
    63
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0025@5V
  • Minimum PSRR (dB)
    63
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    410
  • Typical Settling Time (ns)
    11
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources