Operational Amplifiers - Op Amps
ADA4805-2ARMZ-R7
Op Amp Dual High Speed Amplifier R-R O/P ±5V/10V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Process Technology
<2.5um
Maximum Input Offset Voltage (mV)
0.125@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
10
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±5
Typical Input Bias Current (uA)
0.47@5V
Maximum Input Bias Current (uA)
0.72@5V
Maximum Quiescent Current (mA)
1.04@5V
Typical Output Current (mA)
47@5V
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
220@5V
Typical Input Noise Voltage Density (nV/rtHz)
5.9@5V
Input Offset Voltage Drift (uV/°C)
1.5
Typical Voltage Gain (dB)
109
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.6@5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
103
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
30
Typical Settling Time (ns)
82
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

