Arrow Electronic Components Online
ADA46912ACPZR7|ADI|simage
ADA46912ACPZR7|ADI|limage
Operational Amplifiers - Op Amps

ADA4691-2ACPZ-R7

Op Amp Dual Low Power Amplifier R-R O/P ±2.5V/5V 10-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    2.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Maximum Input Offset Current (uA)
    0.000008@5V
  • Maximum Input Bias Current (uA)
    0.000005@5V
  • Maximum Supply Current (mA)
    0.45@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1.3@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    16@5V
  • Typical Voltage Gain (dB)
    110
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    3.6
  • Typical Settling Time (ns)
    1500
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    10
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources