オペレーショナルアンプ - オペアンプ
ADA4666-2ARMZ-RL
Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.35um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
2.2@18V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
18
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±2.5|±3.3|±5
Maximum Dual Supply Voltage (V)
±9
Typical Low Level Output Voltage (V)
0.12
Typical High Level Output Voltage (V)
17.97
Maximum Input Offset Current (uA)
0.000011@18V
Typical Input Bias Current (uA)
0.0000005@18V
Maximum Input Bias Current (uA)
0.000015@18V
Maximum Quiescent Current (mA)
1.45@18V
Typical Output Current (mA)
40@18V
Typical Output Resistance (Ohm)
0.2
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2@18V
Typical Input Noise Voltage Density (nV/rtHz)
18@18V
Input Offset Voltage Drift (uV/°C)
3.1
Typical Voltage Gain (dB)
147
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.36@18V
Minimum PSRR (dB)
120
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
4
Typical Settling Time (ns)
1300
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

