Operational Amplifiers - Op Amps
ADA4622-1ARJZ-R2
Op Amp Single Low Bias Current Amplifier R-R O/P ±15V/30V 5-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Bias Current Amplifier
Manufacturer Type
Low Bias Current Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.8@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
0.31
Typical High Level Output Voltage (V)
4.97
Maximum Input Offset Current (uA)
0.00001@5V
Typical Input Bias Current (uA)
0.000002@5V
Maximum Input Bias Current (uA)
0.00001@5V
Maximum Supply Current (mA)
0.7@5V
Typical Output Current (mA)
20@5V
Typical Output Resistance (Ohm)
5
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
20@5V
Typical Input Noise Voltage Density (nV/rtHz)
30@5V
Input Offset Voltage Drift (uV/°C)
±4
Typical Voltage Gain (dB)
115
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0008@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
7.2
Typical Settling Time (ns)
2000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

