Arrow Electronic Components Online
ADA46201ARZR7|ADI|simage
ADA46201ARZR7|ADI|limage
Operational Amplifiers - Op Amps

ADA4620-1ARZ-R7

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

ADA4620-2/ADA4620-1: 36 V, Precision, Low Noise, 16.5 MHz JFET Op Amps with Rail-to-Rail Output

The ADA4620-1 and ADA4620-2 are 36 V, precision, low noise, low offset drift, JFET op amps. The parts offer the combination of top precision parameters at speed, and at extended operating range and temperature.

The ADA4620 is ideal for high DC precision and AC performance. The specifications make the ADA4620 optimal as a front-end amplifier in a data-acquisition (DAQ) system, or for a TIA circuit with high input impedance.

For only 1.3 mA of supply current per amplifier, the ADA4620 has a gain-bandwidth product of 16.5 MHz, a 32 V/μs slew rate, 5.1 nV/√Hz of broadband noise, and 225 nV p-p of 0.1 Hz to 10 Hz noise. The input voltage range includes the negative supply, and the output swings rail-to-rail.

The ADA4620 is specified for operating over the temperature range of −40°C to +125°C, and dual supplies ranging from ±2.25 V to ±18 V, or on a single supply ranging from +4.5 V to +36 V. The ADA4620- 1 and ADA4620-2 are available in an 8-lead SOIC_N package.



Key Features and Benefits

  • •  Low offset voltage: ±30 μV typ
  • •  Low offset voltage drift: ±0.32 μV/°C typ
  • •  Low input bias current: ±0.8 pA typ, ±5 pA max
  • •  Low 1/f noise: 225 nV p-p, 0.1 Hz to 10 Hz typ
  • •  Voltage noise density: 5.1 nV/√Hz at 1 kHz typ
  • •  Gain bandwidth product: 16 MHz typ
  • •  High slew rate: 32V/μs typ
  • •  Low THD + N: −148 dB at 1 kHz typ
  • •  Low supply current: 1.3 mA per amplifier typ
  • •  Wide power supply range
  • •  Single supply: 4.5 V to 36 V
  • •  Dual supplies: ±2.25 V to ±18 V
  • •  No phase reversal
  • •  Unity-gain stable
  • •  Extended high input common-mode range
  • •  (V+) − 4.4 V < VCM ≤ (V+)
  • •  Multiple channel options:
  • •  ADA4620-1 single channel
  • •  ADA4620-2 dual channel


Applications

  • •  Transimpedance amplifiers
  • •  Electronic test and measurement
  • •  Scientific and field instruments
  • •  Semiconductor test
  • •  Data acquisition systems
  • •  High impedance sensors


Evaluation Board

The ADA4620-2 and ADA4620-1 can be evaluated with the EVAL-ADA4620-1.



Block Diagrams and Tables





Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    120@36V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Low Level Output Voltage (V)
    0.137
  • Typical High Level Output Voltage (V)
    0.15
  • Maximum Input Offset Current (uA)
    0.000006@36V
  • Typical Input Bias Current (uA)
    0.0000008@36V
  • Maximum Input Bias Current (uA)
    0.00001@36V
  • Maximum Quiescent Current (mA)
    1.4@±18V
  • Typical Output Resistance (Ohm)
    5.5
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    34@±18V
  • Typical Input Noise Voltage Density (nV/rtHz)
    139@36V
  • Input Offset Voltage Drift (uV/°C)
    ±1
  • Typical Voltage Gain (dB)
    140
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0012@36V
  • Minimum PSRR (dB)
    86
  • Minimum CMRR (dB)
    49
  • Minimum CMRR Range (dB)
    <50
  • Typical Gain Bandwidth Product (MHz)
    16.5
  • Typical Settling Time (ns)
    3300
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources