Operational Amplifiers - Op Amps
ADA4610-1ARJZ-RL
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 5-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
1@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±12|±9
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-4.95
Typical High Level Output Voltage (V)
4.9
Maximum Input Offset Current (uA)
0.00002@±5V
Typical Input Bias Current (uA)
0.000005@±5V
Maximum Input Bias Current (uA)
0.000025@±5V
Maximum Quiescent Current (mA)
1.7@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
46@±5V
Typical Input Noise Voltage Density (nV/rtHz)
14@±5V
Input Offset Voltage Drift (uV/°C)
12
Typical Voltage Gain (dB)
98
Minimum PSRR (dB)
104
Minimum CMRR (dB)
94
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
15.4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

