Arrow Electronic Components Online
ADA4570BRZ|ADI|simage
ADA4570BRZ|ADI|limage
Magnetoresistive Sensors

ADA4570BRZ

Angular Magnetoresistive Sensor 2 Axis 8-Pin SOIC N Tube

Analog Devices
Datasheets 

ADA4570: Integrated AMR Angle Sensor and Signal Conditioner with Differential Outputs

The ADA4570 is an anisotropic magnetoresistive (AMR) sensor with integrated signal conditioning amplifiers and ADC drivers. It produces four analog outputs that indicate the angular position of the surrounding magnetic field.

The ADA4570 consists of two die within one package, an AMR sensor, and a fixed gain instrumentation amplifier. It delivers clean and amplified differential cosine and sine output signals related to the angle of a rotating magnetic field. The output voltage range is radiometric to the supply voltage.

Key Features and Benefits

•  Best angular accuracy to reduce torque ripple; improves NVH, which improves motor commutation efficiency and smoothness
•  Lowest phase delay enables fast closed-loop control and high dynamic applications
•  Lowest noise improves reliability while reducing size and weight

Applications

•  Automotive—Motor Control: Starter generator motor (SGM), electrical power steering (EPS), traction motor
•  Industrial Automation: Motor control, encoder, robotics

Evaluation Board

The ADA4570 can be evaluated with the EVAL-ADA4570SDZ.

Block Diagrams and Tables


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Angular
  • Module/IC Classification
    IC
  • Number of Bridge per Chip
    2
  • Number of Axis
    2
  • Output Type
    Digital
  • Maximum Output Voltage
    40V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Linearity
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources