Operational Amplifiers - Op Amps
ADA4528-2ARMZ-RL
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.0025@5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.1
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.0005@5V
Typical Input Bias Current (uA)
0.000125@5V
Maximum Input Bias Current (uA)
0.00025@5V
Maximum Quiescent Current (mA)
3.6@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
5.9@5V
Typical Voltage Gain (dB)
139
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.5@5V
Minimum PSRR (dB)
130
Minimum CMRR (dB)
137
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
3.4
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

