Arrow Electronic Components Online
ADA45281ARMZ|ADI|limage
ADA45281ARMZ|ADI|simage
Operational Amplifiers - Op Amps

ADA4528-1ARMZ

Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Auto Zero/Chopper
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.0025@5V
  • Minimum Single Supply Voltage (V)
    2.2
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.1
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Low Level Output Voltage (V)
    0.02
  • Typical High Level Output Voltage (V)
    4.995
  • Maximum Input Offset Current (uA)
    0.0001@5V
  • Typical Input Bias Current (uA)
    0.00009@5V
  • Maximum Input Bias Current (uA)
    0.0002@5V
  • Maximum Quiescent Current (mA)
    1.8@5V
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    0.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    5.9@5V
  • Input Offset Voltage Drift (uV/°C)
    0.015
  • Typical Voltage Gain (dB)
    139
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.5@5V
  • Minimum PSRR (dB)
    130
  • Minimum CMRR (dB)
    137
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    3.4
  • Typical Settling Time (ns)
    10000
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    ADA4528-1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources