Arrow Electronic Components Online
ADA45221ARZ|ADI|simage
ADA45221ARZ|ADI|limage
Operational Amplifiers - Op Amps

ADA4522-1ARZ

Op Amp Single Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Auto Zero/Chopper
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.005@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    55
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±2.5|±5|±15
  • Maximum Dual Supply Voltage (V)
    ±27.5
  • Typical Low Level Output Voltage (V)
    0.02
  • Typical High Level Output Voltage (V)
    4.98
  • Maximum Input Offset Current (uA)
    0.00025@5V
  • Typical Input Bias Current (uA)
    0.00005@5V
  • Maximum Input Bias Current (uA)
    0.00015@5V
  • Maximum Quiescent Current (mA)
    0.91@5V
  • Typical Output Current (mA)
    14@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1.4@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    5.8@5V
  • Input Offset Voltage Drift (uV/°C)
    0.015
  • Typical Voltage Gain (dB)
    145
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.8@5V
  • Minimum PSRR (dB)
    150
  • Minimum CMRR (dB)
    135
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    2.7
  • Typical Settling Time (ns)
    4000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources