Operational Amplifiers - Op Amps
ADA4500-2ACPZ-RL
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.35um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.12@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.000003@5V
Maximum Input Bias Current (uA)
0.000002@5V
Maximum Supply Current (mA)
1.75@5V
Maximum Quiescent Current (mA)
3.5@5V
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
8.7@5V
Typical Input Noise Voltage Density (nV/rtHz)
14.5@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0005@5V
Minimum PSRR (dB)
98
Minimum CMRR (dB)
95
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
10
Typical Settling Time (ns)
1000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead

