Arrow Electronic Components Online
ADA45002ACPZR7|ADI|simage
ADA45002ACPZR7|ADI|limage
Operational Amplifiers - Op Amps

ADA4500-2ACPZ-R7

Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.35um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.12@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.000003@5V
  • Maximum Input Bias Current (uA)
    0.000002@5V
  • Maximum Supply Current (mA)
    1.75@5V
  • Maximum Quiescent Current (mA)
    3.5@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    8.7@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    14.5@5V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0005@5V
  • Minimum PSRR (dB)
    98
  • Minimum CMRR (dB)
    95
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    1000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources