Active Filters
ADA4432-1WBCPZ-R7
Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
Low Pass Filter
Number of Circuits
1
Cut-Off Frequency Range
>=6MHz
Cut-Off Frequency
10MHz
Minimum Single Supply Voltage (V)
2.6
Maximum Single Supply Voltage (V)
3.6
Typical Single Supply Voltage (V)
3
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead

