Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Low Pass Filter
Number of Circuits
1
Cut-Off Frequency Range
>=6MHz
Cut-Off Frequency
10MHz
Minimum Single Supply Voltage (V)
2.6
Maximum Single Supply Voltage (V)
3.6
Typical Single Supply Voltage (V)
3
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

