Arrow Electronic Components Online
ADA44321BCPZR7|ADI|simage
ADA44321BCPZR7|ADI|limage
Active Filters

ADA4432-1BCPZ-R7

Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Low Pass Filter
  • Number of Circuits
    1
  • Cut-Off Frequency Range
    >=6MHz
  • Cut-Off Frequency
    10MHz
  • Minimum Single Supply Voltage (V)
    2.6
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Single Supply Voltage (V)
    3
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources