Active Filters
ADA4412-3ARQZ-RL
Active Filter Triple Low Pass 6th Order 36MHz 20-Pin QSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Pass Filter
Maximum Order
6th
Number of Circuits
3
Cut-Off Frequency Range
>=6MHz
Cut-Off Frequency
36MHz
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
12
Typical Single Supply Voltage (V)
5
Minimum Dual Supply Voltage (V)
±2.25
Maximum Dual Supply Voltage (V)
±6
Typical Dual Supply Voltage (V)
±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max) mm
Package Width
3.91 mm
Package Length
8.66 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
20
Lead Shape
Gull-wing

