Operational Amplifiers - Op Amps
ADA4311-1ARHZ
Op Amp Dual Line Driver 10-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Line Driver
Manufacturer Type
Line Driver
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
3@12V
Maximum Input Bias Current (uA)
3@12V
Maximum Supply Current (mA)
26@12V
Power Supply Type
Single
Typical Slew Rate (V/us)
1050@12V
Typical Input Noise Voltage Density (nV/rtHz)
2.4@12V
Typical Noninverting Input Current Noise Density (pA/rtHz)
17@12V
Minimum PSRR (dB)
63
Minimum CMRR (dB)
57
Minimum CMRR Range (dB)
50 to 60
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing

