RF Combiners and Dividers
ADA4303-2ACPZ-RL
Splitter 1-IN 2-OUT 54MHz to 865MHz 4.4dB 12-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Splitter
Module/IC Classification
IC
Number of Inputs
1
Number of Outputs
2
Frequency Range (MHz)
54 to 865
Maximum Gain (dB)
4
Typical Noise Figure (dB)
4.4
Typical Input Return Loss (dB)
-19.5
Typical Output Return Loss (dB)
31.2
Typical Isolation
-24.6
Output Impedance (Ohm)
75
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

