Arrow Electronic Components Online
ADA43032ACPZR7|ADI|simage
ADA43032ACPZR7|ADI|limage
RF Combiners and Dividers

ADA4303-2ACPZ-R7

Splitter 1-IN 2-OUT 54MHz to 865MHz 4.4dB 12-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Splitter
  • Module/IC Classification
    IC
  • Number of Inputs
    1
  • Number of Outputs
    2
  • Frequency Range (MHz)
    54 to 865
  • Maximum Gain (dB)
    4
  • Typical Noise Figure (dB)
    4.4
  • Typical Input Return Loss (dB)
    -19.5
  • Typical Output Return Loss (dB)
    31.2
  • Typical Output to Output Isolation
    -24.6
  • Output Impedance (Ohm)
    75
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources