Arrow Electronic Components Online
ADA41772ARMZ|ADI|simage
ADA41772ARMZ|ADI|limage
Operational Amplifiers - Op Amps

ADA4177-2ARMZ

Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.12@±5V
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Low Level Output Voltage (V)
    -14.95(Max)
  • Typical High Level Output Voltage (V)
    14.95(Min)
  • Maximum Input Offset Current (uA)
    0.00075@±5V
  • Typical Input Bias Current (uA)
    0.0004@±5V
  • Maximum Input Bias Current (uA)
    0.001@±5V
  • Maximum Supply Current (mA)
    1.12@±5V
  • Typical Output Current (mA)
    25@±5V
  • Typical Output Resistance (Ohm)
    0.11
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    1.5@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@±5V
  • Input Offset Voltage Drift (uV/°C)
    1.6
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.2@±5V
  • Minimum PSRR (dB)
    125
  • Minimum CMRR (dB)
    122
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    3.5
  • Typical Settling Time (ns)
    3500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources