Arrow Electronic Components Online
ADA40991HUJZRL7|ADI|simage
ADA40991HUJZRL7|ADI|originalImage
Operational Amplifiers - Op Amps

ADA4099-1HUJZ-RL7

Op Amp Single Precision Amplifier R-R I/O ±25V/50V 6-Pin TSOT T/R

Analog Devices
Datasheets 

ADA4099-1: 50 V, 8 MHz, 1.5 mA, Robust, Over-The-TopTM Precision Op Amp

The ADA4099-1 is a robust, precision, rail-to-rail input/output operational amplifier with inputs that operate from −VS to +VS and beyond.

The inputs also tolerate up to 80 V of differential voltage without damage or degradation to DC accuracy. The device features offset voltages of <25 μV, input bias currents of <4 nA, and can operate from 3.15 V to 50 V.

Key Features and Benefits

●  Over-The-Top technology provides customers with a robust front-end design and allows signals to be sensed, even if the bias is outside the parts' supply voltage
●  Low voltage noise can detect and amplify very small signals that are normally lost within the system noise
●  Shutdown option for systems that are power-control optimized, which provides duty-cycling to maintain performance when needed

Applications

●  Industrial Automation: 4 to 20mA Communication Loop Transmitter
●  Instrumentation: Current to Voltage High-Side Current Sense
●  Aerospace and Defense
●  General Purpose

Evaluation Board

The ADA4099-1 can be evaluated with the EVAL-ADA4099-1HUJZ.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.07@5V
  • Minimum Single Supply Voltage (V)
    3.15
  • Maximum Single Supply Voltage (V)
    50
  • Minimum Dual Supply Voltage (V)
    ±1.575
  • Typical Dual Supply Voltage (V)
    ±9|±12|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±25
  • Maximum Input Offset Current (uA)
    0.004@5V
  • Maximum Input Bias Current (uA)
    98@5V
  • Maximum Supply Current (mA)
    1.6@5V
  • Typical Output Current (mA)
    30
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    4@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    7@5V
  • Typical Voltage Gain (dB)
    140
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    5@5V
  • Minimum PSRR (dB)
    123
  • Minimum CMRR (dB)
    114
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    8
  • Typical Settling Time (ns)
    1500
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources