Operational Amplifiers - Op Amps
ADA4097-1HUJZ-RL7
Op Amp Single Precision Amplifier R-R I/O ±25V/50V 6-Pin TSOT T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.06@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
50
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18|±24
Maximum Dual Supply Voltage (V)
±25
Maximum Input Offset Current (uA)
0.0003@5V
Maximum Input Bias Current (uA)
1@5V
Maximum Supply Current (mA)
0.036@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.1@5V
Typical Input Noise Voltage Density (nV/rtHz)
53@5V
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.05@5V
Minimum PSRR (dB)
123
Minimum CMRR (dB)
115
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.13
Typical Settling Time (ns)
100000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
6
Lead Shape
Gull-wing

