Operational Amplifiers - Op Amps
ADA4096-4ACPZ-R7
Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.3@±5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-4.98
Typical High Level Output Voltage (V)
4.97
Maximum Input Offset Current (uA)
0.002@±5V
Typical Input Bias Current (uA)
0.01@±5V
Maximum Input Bias Current (uA)
0.025@±5V
Maximum Supply Current (mA)
0.22@±5V
Typical Output Resistance (Ohm)
71
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.3@±5V
Typical Input Noise Voltage Density (nV/rtHz)
27@±15V
Input Offset Voltage Drift (uV/°C)
1(Typ)
Typical Voltage Gain (dB)
111
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@±5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
72
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
0.595
Typical Settling Time (ns)
23400
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

