Arrow Electronic Components Online
ADA40962ACPZRL|ADI|simage
ADA40962ACPZRL|ADI|limage
Operational Amplifiers - Op Amps

ADA4096-2ACPZ-RL

Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.3@±5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Low Level Output Voltage (V)
    -4.98
  • Typical High Level Output Voltage (V)
    4.97
  • Maximum Input Offset Current (uA)
    0.002@±5V
  • Typical Input Bias Current (uA)
    0.01@±5V
  • Maximum Input Bias Current (uA)
    0.025@±5V
  • Maximum Supply Current (mA)
    0.11@±5V
  • Typical Output Resistance (Ohm)
    71
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.3@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    27@±15V
  • Input Offset Voltage Drift (uV/°C)
    1(Typ)
  • Typical Voltage Gain (dB)
    111
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.2@±5V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    0.595
  • Typical Settling Time (ns)
    23400
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources