Operational Amplifiers - Op Amps
ADA4091-4ARUZ
Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.25@±5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-1.495
Typical High Level Output Voltage (V)
1.495
Maximum Input Offset Current (uA)
0.003(Min)@±5V
Typical Input Bias Current (uA)
0.05@±5V
Maximum Input Bias Current (uA)
0.35@±5V@-40C to 125C
Maximum Quiescent Current (mA)
0.45@±5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.46@±5V
Typical Input Noise Voltage Density (nV/rtHz)
24@±5V
Input Offset Voltage Drift (uV/°C)
2.5(Typ)
Typical Voltage Gain (dB)
117
Minimum PSRR (dB)
108
Minimum CMRR (dB)
95
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
1.22
Typical Settling Time (ns)
22000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

