Arrow Electronic Components Online
ADA40842ARMZR7|ADI|limage
ADA40842ARMZR7|ADI|simage
Operational Amplifiers - Op Amps

ADA4084-2ARMZ-R7

Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.13@±5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.025@±5V
  • Maximum Input Bias Current (uA)
    0.25@±5V
  • Maximum Quiescent Current (mA)
    1.4@±5V
  • Typical Output Current (mA)
    10@±5V
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    3.7@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.9@±5V
  • Typical Voltage Gain (dB)
    112
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.55@±5V
  • Minimum PSRR (dB)
    110
  • Minimum CMRR (dB)
    76
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    15.9
  • Typical Settling Time (ns)
    4000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources