Operational Amplifiers - Op Amps
ADA4084-1ARZ
Op Amp Single Low Noise Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.1@±5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-4.95
Typical High Level Output Voltage (V)
4.95
Maximum Input Offset Current (uA)
0.025@±5V
Typical Input Bias Current (uA)
0.14@±5V
Maximum Input Bias Current (uA)
0.25@±5V
Maximum Quiescent Current (mA)
0.7@±5V
Typical Output Current (mA)
10@±5V
Typical Output Resistance (Ohm)
0.1
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3.7@±5V
Typical Input Noise Voltage Density (nV/rtHz)
3.9@±5V
Input Offset Voltage Drift (uV/°C)
1.75
Typical Voltage Gain (dB)
112
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.55@±5V
Minimum PSRR (dB)
110
Minimum CMRR (dB)
76
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
15.9
Typical Settling Time (ns)
4000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

