Operational Amplifiers - Op Amps
ADA4077-1ARMZ
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.12@±5V
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-3.5(Max)
Typical High Level Output Voltage (V)
3.5(Min)
Maximum Input Offset Current (uA)
0.0005@±5V
Typical Input Bias Current (uA)
0.0004@±5V
Maximum Input Bias Current (uA)
0.001@±5V
Maximum Supply Current (mA)
0.45@±5V
Typical Output Current (mA)
10@±5V
Typical Output Resistance (Ohm)
0.05
Power Supply Type
Dual
Typical Slew Rate (V/us)
1.2@±5V
Typical Input Noise Voltage Density (nV/rtHz)
13@±5V
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@±5V
Minimum PSRR (dB)
123
Minimum CMRR (dB)
122
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
3.9
Typical Settling Time (ns)
3000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

