Arrow Electronic Components Online
ADA40001ARZR7|ADI|simage
ADA40001ARZR7|ADI|limage
Operational Amplifiers - Op Amps

ADA4000-1ARZ-R7

Op Amp Single GP ±18V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    1.7@±5V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5, ±9, ±12, ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Low Level Output Voltage (V)
    -3.45
  • Typical High Level Output Voltage (V)
    4.2
  • Maximum Input Offset Current (uA)
    0.00004@±5V
  • Maximum Input Bias Current (uA)
    0.00004@±5V
  • Maximum Supply Current (mA)
    1.65@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    20@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    16@±5V
  • Input Offset Voltage Drift (uV/°C)
    2(Typ)
  • Typical Voltage Gain (dB)
    114
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.01@±5V
  • Minimum PSRR (dB)
    82
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    5
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources