Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

AD9988-FMCB-EBZ

AD9988 RF Transceiver Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    AD9988-FMCB-EBZ
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9988
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    7500(Max)
  • Typical Output Power (dBm)
    3.3|7
Order Quantity

Documentation and Resources

Datasheets
Design resources