Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transceiver
Maximum RF Operating Frequency Range (MHz)
1500 to 2500|500 to 1500
Maximum RF Operating Frequency (MHz)
2500
Operating Band Frequency (MHz)
1200 to 2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tray
Mounting
Surface Mount
Package Height
1.23
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
BGA ED
Pin Count
324
Lead Shape
Ball

