Arrow Electronic Components Online
AD9984AKCPZ170|ADI|simage
AD9984AKCPZ170|ADI|limage
Analog Front End - AFE

AD9984AKCPZ-170

AFE Video 3 ADC 10bit 1.8V/3.3V 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Video
  • Number of Channels per Chip
    3
  • Number of ADCs
    3
  • Sampling Rate (ksps)
    170000
  • Resolution (bit)
    10
  • Interface Type
    Serial (2-Wire)
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.9|3.47
  • Maximum Input Voltage Range
    1Vp-p(Min)
  • Typical Supply Current (mA)
    255
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources