Arrow Electronic Components Online
AD9978BCPZ|ADI|simage
AD9978BCPZ|ADI|limage
Analog Front End - AFE

AD9978BCPZ

AFE Video 2 ADC 14bit 1.8V 40-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Category
    Video
  • Number of Channels per Chip
    2
  • Number of ADCs
    2
  • Number of ADC Inputs
    2
  • Sampling Rate (ksps)
    65000
  • Resolution (bit)
    14
  • Typical Operating Supply Voltage (V)
    1.8
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources