Analog Front End - AFE
AD9961BCPZRL
AFE Broadband Communication 2 ADC 12bit 1.8V/3.3V 72-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Category
Broadband Communication
Number of Channels per Chip
2
Number of ADCs
2
Sampling Rate (ksps)
100000
Resolution (bit)
12
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
3.14|2.5|1.72
Typical Operating Supply Voltage (V)
3.3|1.8
Maximum Operating Supply Voltage (V)
3.63|1.89
Maximum Input Voltage Range
1.56Vp-p(Typ)
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
72
Lead Shape
No Lead

