Clock and Timing Development Boards and Kits
AD9959/PCBZ
AD9959 Direct Digital Synthesizer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9959
Supported Device Technology
Direct Digital Synthesizer
Typical Oscillator Frequency (MHz)
10
Interface Type
USB

