Arrow Electronic Components Online
AD9958BCPZ|ADI|simage
AD9958BCPZ|ADI|limage
Direct Digital Synthesizers - DDS

AD9958BCPZ

Direct Digital Synthesizer 500MHz 2-DAC 10bit Serial 56-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Interface Type
    Serial (2-Wire, 3-Wire, SPI)
  • Resolution (bit)
    10
  • Tuning Word Width (bit)
    32
  • Number of DACs
    2
  • Number of Outputs
    2
  • Maximum Input Frequency (MHz)
    500
  • Output Type
    Current
  • Typical Output Current (mA)
    10(Max)
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Maximum Supply Current (mA)
    110
  • Maximum Power Dissipation (mW)
    420
  • Digital Supply Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources