Arrow Electronic Components Online
AD9953YSVZREEL7|ADI|limage
AD9953YSVZREEL7|ADI|simage
Direct Digital Synthesizers - DDS

AD9953YSVZ-REEL7

Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Interface Type
    Serial (2-Wire, 3-Wire, SPI)
  • Resolution (bit)
    14
  • Tuning Word Width (bit)
    32
  • Number of DACs
    1
  • Number of Outputs
    1
  • Maximum Input Frequency (MHz)
    400
  • Output Type
    Current
  • Typical Output Current (mA)
    10
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Digital Supply Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources