Arrow Electronic Components Online
AD9914BCPZ|ADI|limage
AD9914BCPZ|ADI|simage
Direct Digital Synthesizers - DDS

AD9914BCPZ

Direct Digital Synthesizer 3500MHz 1-DAC 12bit Parallel/Serial 88-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.13.b.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Interface Type
    Parallel|Serial (2-Wire, 3-Wire)
  • Resolution (bit)
    12
  • Tuning Word Width (bit)
    32
  • Number of DACs
    1
  • Number of Outputs
    1
  • Maximum Input Frequency (MHz)
    3500
  • Output Type
    Current
  • Typical Output Current (mA)
    20.48(Max)
  • Minimum Operating Supply Voltage (V)
    1.71/3.135
  • Typical Operating Supply Voltage (V)
    1.8/3.3
  • Maximum Operating Supply Voltage (V)
    1.89/3.465
  • Maximum Supply Current (mA)
    640
  • Maximum Power Dissipation (mW)
    3091
  • Digital Supply Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    88
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    88
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources