Direct Digital Synthesizers - DDS
AD9912ABCPZ
Direct Digital Synthesizer 1000MHz 1-DAC 14bit Serial 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Interface Type
Serial (2-Wire, 3-Wire, 4-Wire)
Resolution (bit)
14
Tuning Word Width (bit)
48
Number of DACs
1
Number of Outputs
1
Maximum Input Frequency (MHz)
1000
Output Type
Current
Typical Output Current (mA)
20
Minimum Operating Supply Voltage (V)
1.71/3.135
Typical Operating Supply Voltage (V)
1.8/3.3
Maximum Operating Supply Voltage (V)
1.89/3.465
Maximum Supply Current (mA)
136
Maximum Power Dissipation (mW)
897
Digital Supply Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

