Clock and Timing Development Boards and Kits
AD9911/PCBZ
AD9911 Direct Digital Synthesizer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9911
Supported Device Technology
Direct Digital Synthesizer
Interface Type
USB
Typical Operating Supply Voltage (V)
1.8/3.3