Direct Digital Synthesizers - DDS
AD9910BSVZ
Direct Digital Synthesizer 1000MHz 1-DAC 14bit Parallel/Serial 100-Pin TQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Interface Type
Parallel|Serial (2-Wire, 3-Wire)
Resolution (bit)
14
Tuning Word Width (bit)
32
Number of DACs
1
Number of Outputs
1
Maximum Input Frequency (MHz)
1000
Output Type
Current
Typical Output Current (mA)
20
Minimum Operating Supply Voltage (V)
1.71/3.135
Typical Operating Supply Voltage (V)
1.8/3.3
Maximum Operating Supply Voltage (V)
1.89/3.465
Maximum Supply Current (mA)
110(Typ)
Digital Supply Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Lead Shape
Gull-wing

