Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
NRND
HTS
8542.39.00.30
Automotive
No
PPAP
No
Category
Modem
Number of Channels per Chip
1
Number of ADCs
1
Sampling Rate (ksps)
80000
Resolution (bit)
10
Interface Type
Serial (SPI)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

