Direct Digital Synthesizers - DDS
AD9852ASVZ
Direct Digital Synthesizer 300MHz 2-DAC 12bit Parallel/Serial 80-Pin TQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Interface Type
Parallel|Serial (2-Wire, 3-Wire, SPI)
Resolution (bit)
12
Tuning Word Width (bit)
48
Number of DACs
2
Number of Outputs
2
Maximum Input Frequency (MHz)
300
Output Type
Current
Typical Output Current (mA)
10
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Supply Current (mA)
992
Maximum Power Dissipation (mW)
3200
Digital Supply Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
80
Lead Shape
Gull-wing

