Direct Digital Synthesizers - DDS
AD9835BRUZ
Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Interface Type
Serial
Resolution (bit)
10
Tuning Word Width (bit)
32
Number of DACs
1
Number of Outputs
1
Maximum Input Frequency (MHz)
50
Signal to Noise Ratio (dB)
50(Min)
Output Type
Current
Typical Output Current (mA)
4
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
5
Digital Supply Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

