Direct Digital Synthesizers - DDS
AD9833SRMZ-EP-RL7
Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial (3-Wire, SPI) 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Interface Type
Serial (3-Wire, SPI)
Resolution (bit)
10
Tuning Word Width (bit)
28
Number of DACs
1
Number of Outputs
1
Maximum Input Frequency (MHz)
25
Signal to Noise Ratio (dB)
60(Typ)
Output Type
Voltage
Typical Output Voltage (V)
0.65
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.5
Digital Supply Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

