Arrow Electronic Components Online
AD9833BRMZREEL7|ADI|simage
AD9833BRMZREEL7|ADI|limage
Direct Digital Synthesizers - DDS

AD9833BRMZ-REEL7

Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Resolution (bit)
    10
  • Tuning Word Width (bit)
    28
  • Number of DACs
    1
  • Number of Outputs
    1
  • Maximum Input Frequency (MHz)
    25
  • Signal to Noise Ratio (dB)
    60(Typ)
  • Output Type
    Voltage
  • Typical Output Voltage (V)
    0.65
  • Typical Output Current (mA)
    3
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5
  • Digital Supply Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources